C0805T105K3RCL38847025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.75452
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.18676
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.99465
Datasheet
Image for C0805T105K3RCL38847025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T105K3RCL38847025

DigiKey Part Number
399-C0805T105K3RCL38847025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805T105K3RCL38847025
Description
1.00UF 25.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805T105K3RAL7370KEMET0399-C0805T105K3RAL7370TR-NDkr.4.75452Parametric Equivalent
C0805T105K3RCL7370KEMET0399-C0805T105K3RCL7370TR-NDkr.5.18676Parametric Equivalent
C0805T105K3RCLM514KEMET0399-C0805T105K3RCLM514TR-NDkr.4.99465Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.21270kr.13,031.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.21270
Unit Price with VAT:kr.6.51588