0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T104K4RALTU

DigiKey Part Number
399-C0805T104K4RALTUTR-ND - Tape & Reel (TR)
399-C0805T104K4RALTUCT-ND - Cut Tape (CT)
399-C0805T104K4RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805T104K4RALTU
Description
CAP CER 0.1UF 16V X7R 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T104K4RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.321
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.98000kr.6.98
10kr.4.39000kr.43.90
50kr.3.53800kr.176.90
100kr.3.23580kr.323.58
500kr.2.72436kr.1,362.18
1.000kr.2.56614kr.2,566.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.32879kr.9,315.16
8.000kr.2.22606kr.17,808.48
12.000kr.2.19633kr.26,355.96
20.000kr.2.14730kr.42,946.00
28.000kr.2.11864kr.59,321.92
Manufacturers Standard Package
Unit Price without VAT:kr.6.98000
Unit Price with VAT:kr.8.72500