C0805T104J5RAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.36099
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.82075
Datasheet
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T104J5RAC

DigiKey Part Number
399-C0805T104J5RAC-ND
Manufacturer
Manufacturer Product Number
C0805T104J5RAC
Description
.100UF 50.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805T104J5RACTUKEMET0399-C0805T104J5RACTUTR-NDkr.3.36099Parametric Equivalent
C0805T104J5RCLTMKEMET0399-C0805T104J5RCLTMTR-NDkr.3.82075Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
278kr.4.61040kr.1,281.69
Unit Price without VAT:kr.4.61040
Unit Price with VAT:kr.5.76300