Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805T104J1RCLTU | |
|---|---|
DigiKey Part Number | 399-C0805T104J1RCLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T104J1RCLTU |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T104J1RCLTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T104J1RACTU | KEMET | 0 | 399-C0805T104J1RACTUTR-ND | kr.2.39028 | Parametric Equivalent |
| C0805T104J1RALTU | KEMET | 0 | 399-C0805T104J1RALTUTR-ND | kr.2.31430 | Parametric Equivalent |
| C0805T104J1RCL | KEMET | 0 | 399-C0805T104J1RCL-ND | kr.3.73323 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.84098 | kr.7,102.45 |
| Unit Price without VAT: | kr.2.84098 |
|---|---|
| Unit Price with VAT: | kr.3.55123 |




