Parametric Equivalent

| R413N322000T0K | |
|---|---|
| DigiKey Part Number | 399-R413N322000T0K-ND | 
| Manufacturer | |
| Manufacturer Product Number | R413N322000T0K | 
| Description | CAP FILM 0.22UF 10% 1.5KVDC RAD | 
| Customer Reference | |
| Detailed Description | 0.22 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R413N322000T0K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 300V | |
| Voltage Rating - DC | 1500V (1.5kV) | |
| Dielectric Material | ||
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.043" L x 0.512" W (26.50mm x 13.00mm) | |
| Height - Seated (Max) | 0.870" (22.10mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.886" (22.50mm) | |
| Applications | Automotive; EMI, RFI Suppression | |
| Ratings | AEC-Q200, X1, Y2 | |
| Features | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark