Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805T102K1RALTU | |
|---|---|
DigiKey Part Number | 399-C0805T102K1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T102K1RALTU |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T102K1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T102K1RACTU | KEMET | 0 | 399-C0805T102K1RACTUTR-ND | kr.1.45231 | Parametric Equivalent |
| C0805T102K1RCCTU | KEMET | 0 | 399-C0805T102K1RCCTUTR-ND | kr.1.90514 | Parametric Equivalent |
| C0805T102K1RCLTM | KEMET | 0 | 399-C0805T102K1RCLTMTR-ND | kr.1.93208 | Parametric Equivalent |
| C0805T102K1RCLTU | KEMET | 0 | 399-C0805T102K1RCLTUTR-ND | kr.1.90514 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.45231 | kr.5,809.24 |
| Unit Price without VAT: | kr.1.45231 |
|---|---|
| Unit Price with VAT: | kr.1.81539 |





