
C0805S273K5RACTU | |
|---|---|
DigiKey Part Number | 399-19409-2-ND - Tape & Reel (TR) 399-19409-1-ND - Cut Tape (CT) 399-19409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S273K5RACTU |
Description | CAP CER 0.027UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S273K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52768 | kr.2,110.72 |
| Unit Price without VAT: | kr.0.52768 |
|---|---|
| Unit Price with VAT: | kr.0.65960 |

