Upgrade
Upgrade

C0805S123M1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S123M1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805S123M1RACTU |
Description | CAP CER 0.012UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S123M1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805S123K1RACTU | KEMET | 4.980 | 399-C0805S123K1RACTUCT-ND | kr.2.54000 | Upgrade |
| C0805Y123K1RACTU | KEMET | 0 | 399-C0805Y123K1RACTUTR-ND | kr.0.88297 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54453 | kr.2,178.12 |
| Unit Price without VAT: | kr.0.54453 |
|---|---|
| Unit Price with VAT: | kr.0.68066 |


