
C0805S104K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S104K5RACTUTR-ND - Tape & Reel (TR) 399-C0805S104K5RACTUCT-ND - Cut Tape (CT) 399-C0805S104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S104K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.02900 | kr.20.29 |
| 50 | kr.1.51900 | kr.75.95 |
| 100 | kr.1.36180 | kr.136.18 |
| 500 | kr.1.09846 | kr.549.23 |
| 1.000 | kr.1.01706 | kr.1,017.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.93114 | kr.2,327.85 |
| 5.000 | kr.0.87938 | kr.4,396.90 |
| 7.500 | kr.0.85346 | kr.6,400.95 |
| 12.500 | kr.0.82473 | kr.10,309.12 |
| 17.500 | kr.0.80794 | kr.14,138.95 |
| 25.000 | kr.0.79178 | kr.19,794.50 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

