Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805S104K5RAC3124 | |
|---|---|
DigiKey Part Number | 399-C0805S104K5RAC3124TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805S104K5RAC3124 |
Description | .100UF 50.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S104K5RAC3124 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805S104K5RAC7210 | KEMET | 0 | 399-C0805S104K5RAC7210TR-ND | kr.0.79693 | Parametric Equivalent |
| C0805S104K5RACAUTO | KEMET | 2.298 | 399-6991-1-ND | kr.3.49000 | Parametric Equivalent |
| C0805S104K5RACAUTO7210 | KEMET | 0 | 399-C0805S104K5RACAUTO7210TR-ND | kr.0.84218 | Parametric Equivalent |
| C0805S104K5RACTU | KEMET | 15.043 | 399-C0805S104K5RACTUCT-ND | kr.3.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.79884 | kr.7,988.40 |
| Unit Price without VAT: | kr.0.79884 |
|---|---|
| Unit Price with VAT: | kr.0.99855 |



