
C1206X684K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X684K3RACTUTR-ND - Tape & Reel (TR) 399-C1206X684K3RACTUCT-ND - Cut Tape (CT) 399-C1206X684K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X684K3RACTU |
Description | .680UF 25.0V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X684K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.81300 | kr.18.13 |
| 50 | kr.1.35040 | kr.67.52 |
| 100 | kr.1.20840 | kr.120.84 |
| 500 | kr.0.96850 | kr.484.25 |
| 1.000 | kr.0.89451 | kr.894.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.81642 | kr.2,041.05 |
| 5.000 | kr.0.76937 | kr.3,846.85 |
| 7.500 | kr.0.74580 | kr.5,593.50 |
| 12.500 | kr.0.71970 | kr.8,996.25 |
| 17.500 | kr.0.70444 | kr.12,327.70 |
| 25.000 | kr.0.68976 | kr.17,244.00 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

