
C0805S103K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-6990-2-ND - Tape & Reel (TR) 399-6990-1-ND - Cut Tape (CT) 399-6990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S103K1RACAUTO |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S103K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805Y103K1RACAUTO | KEMET | 3.000 | 399-12963-1-ND | kr.3.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.49600 | kr.14.96 |
| 50 | kr.1.10440 | kr.55.22 |
| 100 | kr.0.98400 | kr.98.40 |
| 500 | kr.0.78032 | kr.390.16 |
| 1.000 | kr.0.71756 | kr.717.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62348 | kr.2,493.92 |
| 8.000 | kr.0.58853 | kr.4,708.24 |
| 12.000 | kr.0.57103 | kr.6,852.36 |
| 20.000 | kr.0.55164 | kr.11,032.80 |
| 28.000 | kr.0.54030 | kr.15,128.40 |
| 40.000 | kr.0.52940 | kr.21,176.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

