2225 (5763 Metric) 5,60x6,40x1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225X474KBRACAUTO

DigiKey Part Number
399-C2225X474KBRACAUTOTR-ND - Tape & Reel (TR)
399-C2225X474KBRACAUTOCT-ND - Cut Tape (CT)
399-C2225X474KBRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225X474KBRACAUTO
Description
CAP CER 0.47UF 630V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225X474KBRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.232" L x 0.252" W (5.90mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.37000kr.26.37
10kr.18.77800kr.187.78
50kr.15.76320kr.788.16
100kr.14.83200kr.1,483.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.25594kr.6,627.97
1.000kr.12.76787kr.12,767.87
1.500kr.12.52327kr.18,784.90
2.500kr.12.25214kr.30,630.35
3.500kr.12.09355kr.42,327.43
5.000kr.11.94103kr.59,705.15
Manufacturers Standard Package
Unit Price without VAT:kr.26.37000
Unit Price with VAT:kr.32.96250