Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805J334K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805J334K5RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805J334K5RAC7210 |
Description | CAP CER 0805 330NF 50VDC X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode, Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805J334K5RACAUTO | KEMET | 4.978 | 399-C0805J334K5RACAUTOCT-ND | kr.2.76000 | Parametric Equivalent |
| C0805J334K5RACAUTO7210 | KEMET | 0 | 399-C0805J334K5RACAUTO7210TR-ND | kr.0.53741 | Parametric Equivalent |
| C0805J334K5RACTU | KEMET | 0 | 399-C0805J334K5RACTUTR-ND | kr.0.67251 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49011 | kr.4,901.10 |
| Unit Price without VAT: | kr.0.49011 |
|---|---|
| Unit Price with VAT: | kr.0.61264 |



