0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805J224K5RACAUTO

DigiKey Part Number
399-C0805J224K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0805J224K5RACAUTOCT-ND - Cut Tape (CT)
399-C0805J224K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805J224K5RACAUTO
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805J224K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.46000kr.24.60
50kr.1.86400kr.93.20
100kr.1.67950kr.167.95
500kr.1.36856kr.684.28
1.000kr.1.27250kr.1,272.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.17110kr.2,927.75
5.000kr.1.11001kr.5,550.05
7.500kr.1.07941kr.8,095.57
12.500kr.1.04550kr.13,068.75
17.500kr.1.02566kr.17,949.05
25.000kr.1.00659kr.25,164.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750