Parametric Equivalent
Parametric Equivalent

C0805J104M5RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805J104M5RACAUTO7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805J104M5RACAUTO7210 |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J104M5RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805J104M5RACAUTO | KEMET | 6.267 | 399-C0805J104M5RACAUTOCT-ND | kr.3.80000 | Parametric Equivalent |
| GCE21BR71H104MA01L | Murata Electronics | 23.584 | 490-GCE21BR71H104MA01LCT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.98921 | kr.9,892.10 |
| Unit Price without VAT: | kr.0.98921 |
|---|---|
| Unit Price with VAT: | kr.1.23651 |



