
C0805H472J1GACT500 | |
|---|---|
DigiKey Part Number | 399-9996-2-ND - Tape & Reel (TR) 399-9996-1-ND - Cut Tape (CT) 399-9996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H472J1GACT500 |
Description | CAP CER 4700PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H472J1GACT500 Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B472KBANNNC | Samsung Electro-Mechanics | 260.566 | 1276-1155-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.02000 | kr.28.02 |
| 10 | kr.20.02200 | kr.200.22 |
| 50 | kr.16.83020 | kr.841.51 |
| 100 | kr.15.84300 | kr.1,584.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.17192 | kr.7,085.96 |
| 1.000 | kr.13.65446 | kr.13,654.46 |
| 1.500 | kr.13.39515 | kr.20,092.72 |
| 2.500 | kr.13.10762 | kr.32,769.05 |
| 3.500 | kr.12.93949 | kr.45,288.21 |
| Unit Price without VAT: | kr.28.02000 |
|---|---|
| Unit Price with VAT: | kr.35.02500 |

