
C0805H222J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805H222J1GACTUTR-ND - Tape & Reel (TR) 399-C0805H222J1GACTUCT-ND - Cut Tape (CT) 399-C0805H222J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H222J1GACTU |
Description | CAP CER 2200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H222J1GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.7.05000 | kr.70.50 |
| 50 | kr.5.63500 | kr.281.75 |
| 100 | kr.5.19820 | kr.519.82 |
| 500 | kr.4.45968 | kr.2,229.84 |
| 1.000 | kr.4.23113 | kr.4,231.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.88818 | kr.15,552.72 |
| 8.000 | kr.3.76064 | kr.30,085.12 |
| 12.000 | kr.3.69673 | kr.44,360.76 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

