Direct
Similar

C0805H222J1GACT500 | |
|---|---|
DigiKey Part Number | 399-9995-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805H222J1GACT500 |
Description | CAP CER 2200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H222J1GACT500 Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805H222J1GAFT050 | KEMET | 0 | 399-13426-2-ND | kr.38.74373 | Direct |
| CL21B222KBANNNC | Samsung Electro-Mechanics | 144.484 | 1276-1171-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.00738 | kr.5,503.69 |
| Unit Price without VAT: | kr.11.00738 |
|---|---|
| Unit Price with VAT: | kr.13.75923 |



