1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805H102J1GACT500

DigiKey Part Number
399-9994-2-ND - Tape & Reel (TR)
399-9994-1-ND - Cut Tape (CT)
399-9994-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805H102J1GACT500
Description
CAP CER 1000PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805H102J1GACT500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 200°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805H102J2GACTUKEMET2.787399-C0805H102J2GACTUCT-NDkr.8.12000Upgrade
CL21C102JCFNNNESamsung Electro-Mechanics73.2081276-2981-1-NDkr.0.63000Similar
In-Stock: 84
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.47000kr.15.47
10kr.10.57500kr.105.75
50kr.8.62740kr.431.37
100kr.8.02520kr.802.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.00620kr.3,503.10
1.000kr.6.69073kr.6,690.73
1.500kr.6.53269kr.9,799.03
2.500kr.6.35758kr.15,893.95
3.500kr.6.25515kr.21,893.03
5.000kr.6.15662kr.30,783.10
Manufacturers Standard Package
Unit Price without VAT:kr.15.47000
Unit Price with VAT:kr.19.33750