0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F684K4RACTU

DigiKey Part Number
399-C0805F684K4RACTUTR-ND - Tape & Reel (TR)
399-C0805F684K4RACTUCT-ND - Cut Tape (CT)
399-C0805F684K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F684K4RACTU
Description
CAP CER 0.68UF 16V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F684K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.95900kr.19.59
50kr.1.46580kr.73.29
100kr.1.31360kr.131.36
500kr.1.05776kr.528.88
1.000kr.0.97858kr.978.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.89511kr.2,237.78
5.000kr.0.84482kr.4,224.10
7.500kr.0.81963kr.6,147.22
12.500kr.0.79171kr.9,896.38
17.500kr.0.77539kr.13,569.33
25.000kr.0.75969kr.18,992.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750