
C0805F682K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805F682K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805F682K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805F682K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F682K1RACAUTO |
Description | CAP CER 6800PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F682K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.38800 | kr.13.88 |
| 50 | kr.1.01820 | kr.50.91 |
| 100 | kr.0.90540 | kr.90.54 |
| 500 | kr.0.71528 | kr.357.64 |
| 1.000 | kr.0.65663 | kr.656.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56864 | kr.2,274.56 |
| 8.000 | kr.0.53595 | kr.4,287.60 |
| 12.000 | kr.0.51959 | kr.6,235.08 |
| 20.000 | kr.0.50146 | kr.10,029.20 |
| 28.000 | kr.0.49085 | kr.13,743.80 |
| 40.000 | kr.0.48066 | kr.19,226.40 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

