
C0805F473K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6988-2-ND - Tape & Reel (TR) 399-6988-1-ND - Cut Tape (CT) 399-6988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F473K5RACAUTO |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F473K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.42100 | kr.14.21 |
| 50 | kr.1.04960 | kr.52.48 |
| 100 | kr.0.93440 | kr.93.44 |
| 500 | kr.0.74176 | kr.370.88 |
| 1.000 | kr.0.68102 | kr.681.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59147 | kr.2,365.88 |
| 8.000 | kr.0.53213 | kr.4,257.04 |
| 12.000 | kr.0.52324 | kr.6,278.88 |
| 20.000 | kr.0.52070 | kr.10,414.00 |
| 28.000 | kr.0.51229 | kr.14,344.12 |
| 40.000 | kr.0.50190 | kr.20,076.00 |
| 48.000 | kr.0.49698 | kr.23,855.04 |
| 96.000 | kr.0.48041 | kr.46,119.36 |
| 100.000 | kr.0.47953 | kr.47,953.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

