C0805F334K5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.35554
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.990
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.40343
Datasheet
New Product
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F334K5RACTU

DigiKey Part Number
399-C0805F334K5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805F334K5RACTU
Description
CAP CER 0805 330NF 50VDC X7R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805F334K5RAC7210KEMET0399-C0805F334K5RAC7210TR-NDkr.0.35554Parametric Equivalent
C0805F334K5RACAUTOKEMET4.990399-C0805F334K5RACAUTOCT-NDkr.1.97000Parametric Equivalent
C0805F334K5RACAUTO7210KEMET0399-C0805F334K5RACAUTO7210TR-NDkr.0.40343Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37837kr.1,891.85
Unit Price without VAT:kr.0.37837
Unit Price with VAT:kr.0.47296