
C0805F334K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805F334K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805F334K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805F334K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F334K5RACAUTO |
Description | CAP CER 0805 330NF 50VDC X7R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.16000 | kr.11.60 |
| 50 | kr.0.84440 | kr.42.22 |
| 100 | kr.0.74810 | kr.74.81 |
| 500 | kr.0.58506 | kr.292.53 |
| 1.000 | kr.0.53478 | kr.534.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.48176 | kr.1,204.40 |
| 5.000 | kr.0.44986 | kr.2,249.30 |
| 7.500 | kr.0.43388 | kr.3,254.10 |
| 12.500 | kr.0.41618 | kr.5,202.25 |
| 17.500 | kr.0.40583 | kr.7,102.03 |
| 25.000 | kr.0.39588 | kr.9,897.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

