C0805F333K1RAC3123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.66180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.66180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59606
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.54615
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F333K1RAC3123

DigiKey Part Number
399-C0805F333K1RAC3123TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805F333K1RAC3123
Description
.033UF 100V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805F333K1RAC3020KEMET0399-C0805F333K1RAC3020TR-NDkr.0.66180Parametric Equivalent
C0805F333K1RAC31237665KEMET0399-C0805F333K1RAC31237665TR-NDkr.0.66180Parametric Equivalent
C0805F333K1RACAUTOKEMET0399-C0805F333K1RACAUTOTR-NDkr.0.59606Parametric Equivalent
C0805F333K1RACTUKEMET0399-C0805F333K1RACTUTR-NDkr.0.54615Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.66180kr.1,654.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.66180
Unit Price with VAT:kr.0.82725