0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F332K5RACAUTO

DigiKey Part Number
399-C0805F332K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0805F332K5RACAUTOCT-ND - Cut Tape (CT)
399-C0805F332K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F332K5RACAUTO
Description
CAP CER 3300PF 50V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F332K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.420
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.24200kr.12.42
50kr.0.91140kr.45.57
100kr.0.80900kr.80.90
500kr.0.63642kr.318.21
1.000kr.0.58323kr.583.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50355kr.2,014.20
8.000kr.0.47396kr.3,791.68
12.000kr.0.45915kr.5,509.80
20.000kr.0.44273kr.8,854.60
28.000kr.0.43313kr.12,127.64
40.000kr.0.42389kr.16,955.60
48.000kr.0.41952kr.20,136.96
96.000kr.0.40479kr.38,859.84
100.000kr.0.40400kr.40,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750