
C0805F332K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F332K1RACTUTR-ND - Tape & Reel (TR) 399-C0805F332K1RACTUCT-ND - Cut Tape (CT) 399-C0805F332K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F332K1RACTU |
Description | CAP CER 3300PF 100V X7R 0805 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F332K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.17100 | kr.11.71 |
| 50 | kr.0.85500 | kr.42.75 |
| 100 | kr.0.75780 | kr.75.78 |
| 500 | kr.0.59418 | kr.297.09 |
| 1.000 | kr.0.54374 | kr.543.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46818 | kr.1,872.72 |
| 8.000 | kr.0.44012 | kr.3,520.96 |
| 12.000 | kr.0.42608 | kr.5,112.96 |
| 20.000 | kr.0.41051 | kr.8,210.20 |
| 28.000 | kr.0.40141 | kr.11,239.48 |
| 40.000 | kr.0.39266 | kr.15,706.40 |
| 48.000 | kr.0.38851 | kr.18,648.48 |
| 96.000 | kr.0.37454 | kr.35,955.84 |
| 100.000 | kr.0.37380 | kr.37,380.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

