
C0805F224K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F224K5RACTUTR-ND - Tape & Reel (TR) 399-C0805F224K5RACTUCT-ND - Cut Tape (CT) 399-C0805F224K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F224K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.88200 | kr.18.82 |
| 50 | kr.1.32100 | kr.66.05 |
| 100 | kr.1.02850 | kr.102.85 |
| 500 | kr.0.98560 | kr.492.80 |
| 1.000 | kr.0.94080 | kr.940.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.75502 | kr.1,887.55 |
| 5.000 | kr.0.74208 | kr.3,710.40 |
| 7.500 | kr.0.73885 | kr.5,541.38 |
| 12.500 | kr.0.72855 | kr.9,106.88 |
| 17.500 | kr.0.72636 | kr.12,711.30 |
| 25.000 | kr.0.72420 | kr.18,105.00 |
| 30.000 | kr.0.72321 | kr.21,696.30 |
| 60.000 | kr.0.69912 | kr.41,947.20 |
| 62.500 | kr.0.69784 | kr.43,615.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

