
C0805F223K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805F223K2RACAUTOTR-ND - Tape & Reel (TR) 399-C0805F223K2RACAUTOCT-ND - Cut Tape (CT) 399-C0805F223K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F223K2RACAUTO |
Description | CAP CER 0805 22NF 200VDC X7R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.76700 | kr.7.67 |
| 50 | kr.0.54520 | kr.27.26 |
| 100 | kr.0.47870 | kr.47.87 |
| 500 | kr.0.36570 | kr.182.85 |
| 1.000 | kr.0.33095 | kr.330.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.29433 | kr.735.82 |
| 5.000 | kr.0.27226 | kr.1,361.30 |
| 7.500 | kr.0.26123 | kr.1,959.23 |
| 12.500 | kr.0.24899 | kr.3,112.38 |
| 17.500 | kr.0.24185 | kr.4,232.38 |
| 25.000 | kr.0.23498 | kr.5,874.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

