Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805F223K1RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805F223K1RAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805F223K1RAC3123 |
Description | .022UF 100V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F223K1RAC3020 | KEMET | 0 | 399-C0805F223K1RAC3020TR-ND | kr.0.06792 | Parametric Equivalent |
| C0805F223K1RAC3083 | KEMET | 0 | 399-C0805F223K1RAC3083TR-ND | kr.0.05900 | Parametric Equivalent |
| C0805F223K1RAC3124 | KEMET | 0 | 399-C0805F223K1RAC3124TR-ND | kr.0.05900 | Parametric Equivalent |
| C0805F223K1RACAUTO | KEMET | 7.317 | 399-6985-1-ND | kr.0.28000 | Parametric Equivalent |
| C0805F223K1RACAUTO7210 | KEMET | 25.129 | 399-C0805F223K1RACAUTO7210CT-ND | kr.0.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.64305 | kr.1,607.62 |
| Unit Price without VAT: | kr.0.64305 |
|---|---|
| Unit Price with VAT: | kr.0.80381 |




