
C0805F222K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-6984-2-ND - Tape & Reel (TR) 399-6984-1-ND - Cut Tape (CT) 399-6984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F222K1RACAUTO |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F222K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.24800 | kr.12.48 |
| 50 | kr.0.91260 | kr.45.63 |
| 100 | kr.0.72510 | kr.72.51 |
| 500 | kr.0.63756 | kr.318.78 |
| 1.000 | kr.0.58432 | kr.584.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41562 | kr.1,662.48 |
| 8.000 | kr.0.39872 | kr.3,189.76 |
| 12.000 | kr.0.38694 | kr.4,643.28 |
| 20.000 | kr.0.38494 | kr.7,698.80 |
| 28.000 | kr.0.37382 | kr.10,466.96 |
| 40.000 | kr.0.37267 | kr.14,906.80 |
| 48.000 | kr.0.37211 | kr.17,861.28 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

