0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F153K5RACTU

DigiKey Part Number
399-C0805F153K5RACTUTR-ND - Tape & Reel (TR)
399-C0805F153K5RACTUCT-ND - Cut Tape (CT)
399-C0805F153K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F153K5RACTU
Description
CAP CER 0.015UF 50V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F153K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.825
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.19000kr.11.90
50kr.0.86780kr.43.39
100kr.0.76930kr.76.93
500kr.0.60378kr.301.89
1.000kr.0.55277kr.552.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45273kr.1,810.92
8.000kr.0.42875kr.3,430.00
12.000kr.0.41680kr.5,001.60
20.000kr.0.41467kr.8,293.40
28.000kr.0.40340kr.11,295.20
40.000kr.0.40217kr.16,086.80
48.000kr.0.39870kr.19,137.60
96.000kr.0.38444kr.36,906.24
100.000kr.0.38369kr.38,369.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500