New at DigiKey
0.012 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603F123K1RACAUTO

DigiKey Part Number
399-C0603F123K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0603F123K1RACAUTOCT-ND - Cut Tape (CT)
399-C0603F123K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603F123K1RACAUTO
Description
CAP CER 0603 12NF 100VDC X7R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.046
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.70400kr.7.04
50kr.0.49960kr.24.98
100kr.0.43680kr.43.68
500kr.0.33222kr.166.11
1.000kr.0.30001kr.300.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25181kr.1,007.24
8.000kr.0.23391kr.1,871.28
12.000kr.0.22495kr.2,699.40
20.000kr.0.21503kr.4,300.60
28.000kr.0.20923kr.5,858.44
40.000kr.0.20366kr.8,146.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000