
C0805F103K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F103K5RACTUTR-ND - Tape & Reel (TR) 399-C0805F103K5RACTUCT-ND - Cut Tape (CT) 399-C0805F103K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F103K5RACTU |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F103K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.18600 | kr.11.86 |
| 50 | kr.0.86360 | kr.43.18 |
| 100 | kr.0.76520 | kr.76.52 |
| 500 | kr.0.59900 | kr.299.50 |
| 1.000 | kr.0.54784 | kr.547.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47113 | kr.1,884.52 |
| 8.000 | kr.0.44264 | kr.3,541.12 |
| 12.000 | kr.0.42838 | kr.5,140.56 |
| 20.000 | kr.0.41258 | kr.8,251.60 |
| 28.000 | kr.0.40334 | kr.11,293.52 |
| 40.000 | kr.0.39446 | kr.15,778.40 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

