
C0805F103K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F103K1RACTUTR-ND - Tape & Reel (TR) 399-C0805F103K1RACTUCT-ND - Cut Tape (CT) 399-C0805F103K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F103K1RACTU |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F103K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.20300 | kr.12.03 |
| 50 | kr.0.87940 | kr.43.97 |
| 100 | kr.0.77950 | kr.77.95 |
| 500 | kr.0.61236 | kr.306.18 |
| 1.000 | kr.0.56070 | kr.560.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46936 | kr.1,877.44 |
| 8.000 | kr.0.44545 | kr.3,563.60 |
| 12.000 | kr.0.43352 | kr.5,202.24 |
| 20.000 | kr.0.42434 | kr.8,486.80 |
| 28.000 | kr.0.41502 | kr.11,620.56 |
| 40.000 | kr.0.40606 | kr.16,242.40 |
| 48.000 | kr.0.40182 | kr.19,287.36 |
| 96.000 | kr.0.39022 | kr.37,461.12 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

