
2644801102 | |
|---|---|
DigiKey Part Number  | 1934-2644801102-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2644801102  | 
Description  | 44 ROUND SUPPRESSION CORE  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Uncoated 44 Ferrite Core Toroid Type Length Width 0.490" (12.45mm) Diameter 0.240" (6.10mm) Height  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fair-Rite Products Corp.  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Core Type  | Toroid  | |
Supplier Device Package  | -  | |
Material  | 44  | |
Diameter  | 0.490" (12.45mm)  | |
Tolerance  | -  | |
Gap  | Ungapped  | |
Effective Length (le) mm  | 31.2  | |
Effective Area (Ae) mm²  | 15.0  | |
Effective Magnetic Volume (Ve) mm³  | 466.0  | |
Finish  | Uncoated  | |
Height  | 0.240" (6.10mm)  | |
Length  | -  | |
Width  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.48000 | kr.12.48 | 
| 10 | kr.8.64000 | kr.86.40 | 
| 25 | kr.7.38040 | kr.184.51 | 
| 50 | kr.6.50760 | kr.325.38 | 
| 100 | kr.5.69920 | kr.569.92 | 
| 263 | kr.4.98395 | kr.1,310.78 | 
| Unit Price without VAT: | kr.12.48000 | 
|---|---|
| Unit Price with VAT: | kr.15.60000 | 




