
C0805C829C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C829C5GACTUTR-ND - Tape & Reel (TR) 399-C0805C829C5GACTUCT-ND - Cut Tape (CT) 399-C0805C829C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C829C5GACTU |
Description | CAP CER 8.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C829C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.46600 | kr.14.66 |
| 50 | kr.1.06760 | kr.53.38 |
| 100 | kr.0.94140 | kr.94.14 |
| 500 | kr.0.82854 | kr.414.27 |
| 1.000 | kr.0.74451 | kr.744.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68603 | kr.2,744.12 |
| 8.000 | kr.0.61203 | kr.4,896.24 |
| 12.000 | kr.0.59294 | kr.7,115.28 |
| 20.000 | kr.0.59014 | kr.11,802.80 |
| 28.000 | kr.0.55877 | kr.15,645.56 |
| 40.000 | kr.0.55718 | kr.22,287.20 |
| 48.000 | kr.0.54327 | kr.26,076.96 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

