


C0805C823J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C823J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C823J5RACTUCT-ND - Cut Tape (CT) 399-C0805C823J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C823J5RACTU |
Description | CAP CER 0.082UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C823J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR71H823JT | KYOCERA AVX | 20.730 | 478-KGM21NR71H823JTCT-ND | kr.1.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.04100 | kr.20.41 |
| 50 | kr.1.53040 | kr.76.52 |
| 100 | kr.1.37320 | kr.137.32 |
| 500 | kr.1.10772 | kr.553.86 |
| 1.000 | kr.1.02581 | kr.1,025.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90294 | kr.3,611.76 |
| 8.000 | kr.0.85730 | kr.6,858.40 |
| 12.000 | kr.0.83443 | kr.10,013.16 |
| 20.000 | kr.0.80909 | kr.16,181.80 |
| 28.000 | kr.0.79427 | kr.22,239.56 |
| 40.000 | kr.0.78001 | kr.31,200.40 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

