0.082 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C823J5RACTU

DigiKey Part Number
399-C0805C823J5RACTUTR-ND - Tape & Reel (TR)
399-C0805C823J5RACTUCT-ND - Cut Tape (CT)
399-C0805C823J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C823J5RACTU
Description
CAP CER 0.082UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C823J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21NR71H823JTKYOCERA AVX20.730478-KGM21NR71H823JTCT-NDkr.1.33000Direct
In-Stock: 3.743
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.04100kr.20.41
50kr.1.53040kr.76.52
100kr.1.37320kr.137.32
500kr.1.10772kr.553.86
1.000kr.1.02581kr.1,025.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.90294kr.3,611.76
8.000kr.0.85730kr.6,858.40
12.000kr.0.83443kr.10,013.16
20.000kr.0.80909kr.16,181.80
28.000kr.0.79427kr.22,239.56
40.000kr.0.78001kr.31,200.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000