
C0805C822KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C822KCRACTUTR-ND - Tape & Reel (TR) 399-C0805C822KCRACTUCT-ND - Cut Tape (CT) 399-C0805C822KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C822KCRACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C822KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.71800 | kr.17.18 |
| 50 | kr.1.27820 | kr.63.91 |
| 100 | kr.1.14180 | kr.114.18 |
| 500 | kr.0.91270 | kr.456.35 |
| 1.000 | kr.0.84202 | kr.842.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.76737 | kr.1,918.42 |
| 5.000 | kr.0.72240 | kr.3,612.00 |
| 7.500 | kr.0.69989 | kr.5,249.18 |
| 12.500 | kr.0.67494 | kr.8,436.75 |
| 17.500 | kr.0.66035 | kr.11,556.12 |
| 25.000 | kr.0.64632 | kr.16,158.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

