
C0805C822KBRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C822KBRACTUTR-ND - Tape & Reel (TR) 399-C0805C822KBRACTUCT-ND - Cut Tape (CT) 399-C0805C822KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C822KBRACTU |
Description | CAP CER 8200PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C822KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.89600 | kr.8.96 |
| 50 | kr.0.64260 | kr.32.13 |
| 100 | kr.0.56640 | kr.56.64 |
| 500 | kr.0.43750 | kr.218.75 |
| 1.000 | kr.0.39782 | kr.397.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.35070 | kr.876.75 |
| 5.000 | kr.0.31366 | kr.1,568.30 |
| 7.500 | kr.0.30198 | kr.2,264.85 |
| 12.500 | kr.0.28349 | kr.3,543.63 |
| 17.500 | kr.0.28244 | kr.4,942.70 |
| 25.000 | kr.0.27479 | kr.6,869.75 |
| 30.000 | kr.0.27430 | kr.8,229.00 |
| 60.000 | kr.0.27185 | kr.16,311.00 |
| 62.500 | kr.0.27118 | kr.16,948.75 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

