
C0805C822JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11901-2-ND - Tape & Reel (TR) 399-11901-1-ND - Cut Tape (CT) 399-11901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C822JAGACAUTO |
Description | CAP CER 8200PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C822JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.44700 | kr.24.47 |
| 50 | kr.1.85260 | kr.92.63 |
| 100 | kr.1.66870 | kr.166.87 |
| 500 | kr.1.35954 | kr.679.77 |
| 1.000 | kr.1.26394 | kr.1,263.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.16304 | kr.2,907.60 |
| 5.000 | kr.1.10225 | kr.5,511.25 |
| 7.500 | kr.1.07181 | kr.8,038.57 |
| 12.500 | kr.1.03806 | kr.12,975.75 |
| 17.500 | kr.1.01833 | kr.17,820.77 |
| 25.000 | kr.0.99935 | kr.24,983.75 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

