


C0805C822J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C822J1RACTUTR-ND - Tape & Reel (TR) 399-C0805C822J1RACTUCT-ND - Cut Tape (CT) 399-C0805C822J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C822J1RACTU |
Description | CAP CER 8200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C822J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.46600 | kr.14.66 |
| 50 | kr.1.08160 | kr.54.08 |
| 100 | kr.0.93440 | kr.93.44 |
| 500 | kr.0.76544 | kr.382.72 |
| 1.000 | kr.0.70413 | kr.704.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59679 | kr.2,387.16 |
| 8.000 | kr.0.56543 | kr.4,523.44 |
| 12.000 | kr.0.54980 | kr.6,597.60 |
| 20.000 | kr.0.54214 | kr.10,842.80 |
| 28.000 | kr.0.53107 | kr.14,869.96 |
| 40.000 | kr.0.52042 | kr.20,816.80 |
| 48.000 | kr.0.51537 | kr.24,737.76 |
| 96.000 | kr.0.49838 | kr.47,844.48 |
| 100.000 | kr.0.49748 | kr.49,748.00 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

