
C0805C822J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15972-2-ND - Tape & Reel (TR) 399-15972-1-ND - Cut Tape (CT) 399-15972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C822J1GACAUTO |
Description | CAP CER 8200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C822J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.30300 | kr.33.03 |
| 50 | kr.2.53720 | kr.126.86 |
| 100 | kr.2.30140 | kr.230.14 |
| 500 | kr.1.90390 | kr.951.95 |
| 1.000 | kr.1.78110 | kr.1,781.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.59679 | kr.6,387.16 |
| 8.000 | kr.1.52829 | kr.12,226.32 |
| 12.000 | kr.1.49397 | kr.17,927.64 |
| 20.000 | kr.1.45593 | kr.29,118.60 |
| 28.000 | kr.1.43368 | kr.40,143.04 |
| 40.000 | kr.1.41229 | kr.56,491.60 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

