
C0805C821KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C821KDRACTUTR-ND - Tape & Reel (TR) 399-C0805C821KDRACTUCT-ND - Cut Tape (CT) 399-C0805C821KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C821KDRACTU |
Description | CAP CER 820PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.76900 | kr.17.69 |
| 50 | kr.1.31880 | kr.65.94 |
| 100 | kr.1.17860 | kr.117.86 |
| 500 | kr.0.94364 | kr.471.82 |
| 1.000 | kr.0.87105 | kr.871.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.79453 | kr.1,986.32 |
| 5.000 | kr.0.74841 | kr.3,742.05 |
| 7.500 | kr.0.72532 | kr.5,439.90 |
| 12.500 | kr.0.69972 | kr.8,746.50 |
| 17.500 | kr.0.68476 | kr.11,983.30 |
| 25.000 | kr.0.67037 | kr.16,759.25 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

