


C0805C821J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C821J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C821J5RACTUCT-ND - Cut Tape (CT) 399-C0805C821J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C821J5RACTU |
Description | CAP CER 820PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36900 | kr.13.69 |
| 50 | kr.1.00420 | kr.50.21 |
| 100 | kr.0.89200 | kr.89.20 |
| 500 | kr.0.70424 | kr.352.12 |
| 1.000 | kr.0.64617 | kr.646.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55927 | kr.2,237.08 |
| 8.000 | kr.0.52699 | kr.4,215.92 |
| 12.000 | kr.0.51082 | kr.6,129.84 |
| 20.000 | kr.0.49290 | kr.9,858.00 |
| 28.000 | kr.0.48243 | kr.13,508.04 |
| 40.000 | kr.0.47235 | kr.18,894.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

