
C0805C821J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C821J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C821J5GACTUCT-ND - Cut Tape (CT) 399-C0805C821J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C821J5GACTU |
Description | CAP CER 820PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.67800 | kr.6.78 |
| 50 | kr.0.48180 | kr.24.09 |
| 100 | kr.0.42100 | kr.42.10 |
| 500 | kr.0.31954 | kr.159.77 |
| 1.000 | kr.0.28828 | kr.288.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24156 | kr.966.24 |
| 8.000 | kr.0.22421 | kr.1,793.68 |
| 12.000 | kr.0.21553 | kr.2,586.36 |
| 20.000 | kr.0.20591 | kr.4,118.20 |
| 28.000 | kr.0.20029 | kr.5,608.12 |
| 40.000 | kr.0.19488 | kr.7,795.20 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

