0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C820K3GACTU

DigiKey Part Number
399-C0805C820K3GACTUTR-ND - Tape & Reel (TR)
399-C0805C820K3GACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0805C820K3GACTU
Description
CAP CER 82PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C820K3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.79400kr.7.94
50kr.0.56840kr.28.42
100kr.0.49920kr.49.92
500kr.0.38324kr.191.62
1.000kr.0.34746kr.347.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33002kr.1,320.08
8.000kr.0.25817kr.2,065.36
12.000kr.0.25356kr.3,042.72
20.000kr.0.25213kr.5,042.60
28.000kr.0.24655kr.6,903.40
40.000kr.0.24035kr.9,614.00
48.000kr.0.23741kr.11,395.68
96.000kr.0.22832kr.21,918.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250