
C0805C820J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C820J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C820J5GACTUCT-ND - Cut Tape (CT) 399-C0805C820J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C820J5GACTU |
Description | CAP CER 82PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C820J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.44200 | kr.4.42 |
| 50 | kr.0.30720 | kr.15.36 |
| 100 | kr.0.26620 | kr.26.62 |
| 500 | kr.0.18956 | kr.94.78 |
| 1.000 | kr.0.15482 | kr.154.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09759 | kr.390.36 |
| 8.000 | kr.0.08967 | kr.717.36 |
| 12.000 | kr.0.08574 | kr.1,028.88 |
| 20.000 | kr.0.08514 | kr.1,702.80 |
| 28.000 | kr.0.08320 | kr.2,329.60 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

